
CSMN15MM-5 | |
---|---|
DigiKey Part Number | 5073-CSMN15MM-5-ND |
Manufacturer | |
Manufacturer Product Number | CSMN15MM-5 |
Description | CABLE DB15M/M MOLDED 5' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly DB15 Gray, Individual (Round) 5.00' (1.52m) Plug, Male Pins to Plug, Male Pins Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | L-com | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
1st Connector | Plug, Male Pins | |
2nd Connector | Plug, Male Pins | |
Type | DB15 | |
Number of Positions | 15 | |
Length | 5.00' (1.52m) | |
Shielding | Shielded | |
Color | Gray, Individual (Round) | |
Usage | - | |
Contact Finish | Gold | |
Contact Finish Thickness | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $297.50000 | $297.50 |
10 | $252.85400 | $2,528.54 |
25 | $237.02560 | $5,925.64 |
50 | $225.71980 | $11,285.99 |
100 | $214.95650 | $21,495.65 |
250 | $201.51540 | $50,378.85 |