
CSM9MF-2.5 | |
---|---|
DigiKey Part Number | 5073-CSM9MF-2.5-ND |
Manufacturer | |
Manufacturer Product Number | CSM9MF-2.5 |
Description | CABLE DB9M/F MOLDED 2.5' |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly DB9 Gray, Individual (Round) 2.50' (762.00mm) Receptacle, Female Sockets to Plug, Male Pins Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | L-com | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
1st Connector | Receptacle, Female Sockets | |
2nd Connector | Plug, Male Pins | |
Type | DB9 | |
Number of Positions | 9 | |
Length | 2.50' (762.00mm) | |
Shielding | Shielded | |
Color | Gray, Individual (Round) | |
Usage | - | |
Contact Finish | Gold | |
Contact Finish Thickness | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $225.39000 | $225.39 |
10 | $191.55900 | $1,915.59 |
25 | $179.56280 | $4,489.07 |
50 | $170.99520 | $8,549.76 |
100 | $162.83800 | $16,283.80 |
250 | $152.65488 | $38,163.72 |
500 | $145.37844 | $72,689.22 |