
CSM94B1-2M | |
---|---|
DigiKey Part Number | 5073-CSM94B1-2M-ND |
Manufacturer | |
Manufacturer Product Number | CSM94B1-2M |
Description | CBL IEEE1394 9POS TO 6POS 6.56' |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Plug, 9 Position To Plug, 6 Position IEEE1394 Cable Black 6.56' (2.00m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | L-com | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
1st Connector | Plug, 9 Position | |
2nd Connector | Plug, 6 Position | |
Length | 6.56' (2.00m) | |
Color | Black | |
Transfer Rate | 800Mbps | |
Shielding | Yes | |
Features | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $130.72000 | $130.72 |