CMZ6-IBM
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMZ6-IBM

DigiKey Part Number
5073-CMZ6-IBM-ND
Manufacturer
Manufacturer Product Number
CMZ6-IBM
Description
CBL AT MODEM DB25M/DB9F 6'
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
D-Sub Cable Assembly DB9, DB25 Gray, Individual (Round) 6.00' (1.83m) Receptacle, Female Sockets to Plug, Male Pins Shielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
L-com
Series
-
Packaging
Bag
Part Status
Active
1st Connector
Receptacle, Female Sockets
2nd Connector
Plug, Male Pins
Type
DB9, DB25
Number of Positions
9, 25
Length
6.00' (1.83m)
Shielding
Shielded
Color
Gray, Individual (Round)
Usage
-
Contact Finish
Gold
Contact Finish Thickness
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in HKD
Bag
QuantityUnit PriceExt Price
1$329.36000$329.36
10$279.91300$2,799.13
25$262.39680$6,559.92
50$249.87740$12,493.87
100$237.96240$23,796.24
250$223.08356$55,770.89
Manufacturers Standard Package