
CIM24-4M | |
---|---|
DigiKey Part Number | 5073-CIM24-4M-ND |
Manufacturer | |
Manufacturer Product Number | CIM24-4M |
Description | CBL ASSY CENTRO 24POS M/F-M/F 4M |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Centronics 24 pos Dual Male/Female to Dual Male/Female Assembly 13.12' (4.00m) Round, Beige |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | L-com | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Configuration | Centronics 24 pos Dual Male/Female to Dual Male/Female | |
Length | 13.12' (4.00m) | |
Cable Type | Round, Beige | |
Shielding | Shielded | |
Style | Bidirectional |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $348.80000 | $348.80 |