
CHD44MM-2.5 | |
---|---|
DigiKey Part Number | 5073-CHD44MM-2.5-ND |
Manufacturer | |
Manufacturer Product Number | CHD44MM-2.5 |
Description | CABLE HD44M/M MOLDED 2.5' |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly DB44 Gray 2.50' (762.00mm) Plug, Male Pins to Plug, Male Pins Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | L-com | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
1st Connector | Plug, Male Pins | |
2nd Connector | Plug, Male Pins | |
Type | DB44 | |
Number of Positions | 44 | |
Length | 2.50' (762.00mm) | |
Shielding | Shielded | |
Color | Gray | |
Usage | - | |
Contact Finish | - | |
Contact Finish Thickness | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1,090.25000 | $1,090.25 |
10 | $926.80000 | $9,268.00 |
25 | $868.83480 | $21,720.87 |
50 | $827.41980 | $41,370.99 |
100 | $814.86510 | $81,486.51 |