Cable Assembly Coaxial SMA to SMA RG-58C 120.0" (3.0m) 10.0'
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CCS58A-10

DigiKey Part Number
5073-CCS58A-10-ND
Manufacturer
Manufacturer Product Number
CCS58A-10
Description
COAX CBL SMA TO SMA 10'
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial SMA to SMA RG-58C 120.0" (3.0m) 10.0'
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Connector
SMA Plug
Manufacturer
L-com
2nd Contact Gender
Male
Packaging
Bag
2nd Connector Mounting Type
Free Hanging (In-Line)
Part Status
Active
Length
120.0" (3.0m) 10.0'
Style
SMA to SMA
Cable Type
RG-58C
1st Connector
SMA Plug
Cable Impedance
50 Ohms
1st Contact Gender
Male
Color
Black
1st Connector Mounting Type
Free Hanging (In-Line)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 77
Factory Stock: 46
Check for Additional Incoming Stock
All prices are in HKD
Bag
QuantityUnit PriceExt Price
1$472.08000$472.08
10$401.25000$4,012.50
25$376.14040$9,403.51
50$358.20260$17,910.13
100$341.12650$34,112.65
250$322.69388$80,673.47
Manufacturers Standard Package