CC142B-1.5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CC142B-7.5

DigiKey Part Number
5073-CC142B-7.5-ND
Manufacturer
Manufacturer Product Number
CC142B-7.5
Description
COAX CBL BNC TO BNC 7.5'
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial BNC to BNC RG-142B 90.0" (2.3m) 7.5'
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
L-com
Series
-
Packaging
Bag
Part Status
Active
Style
BNC to BNC
1st Connector
BNC Plug
1st Contact Gender
Male
1st Connector Mounting Type
Free Hanging (In-Line)
1st Connector Mounting Feature
-
2nd Connector
BNC Plug
2nd Contact Gender
Male
2nd Connector Mounting Type
Free Hanging (In-Line)
2nd Connector Mounting Feature
-
Length
90.0" (2.3m) 7.5'
Cable Type
RG-142B
Overall Impedance
50 Ohms
Color
Brown
Features
-
Operating Temperature
-
Ingress Protection
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bag
QuantityUnit PriceExt Price
1$716.16000$716.16
Manufacturers Standard Package