CAUZALB-05M
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CAUZALB-05M

DigiKey Part Number
5073-CAUZALB-05M-ND
Manufacturer
Manufacturer Product Number
CAUZALB-05M
Description
CAUSB A LATCH/STD B LSZH .5M
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
USB 2.0 Cable A Male to B Male 1.64' (500.0mm) Shielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bag
Part Status
Active
Configuration
Length
1.64' (500.0mm)
Specifications
USB 2.0
Transfer Rate
480Mbps
Wire Gauge
24 AWG, 28 AWG
Shielding
Shielded
Color
Black
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Check for Additional Incoming Stock
All prices are in HKD
Bag
QuantityUnit PriceExt Price
1$194.36000$194.36
10$165.20800$1,652.08
25$154.86040$3,871.51
50$147.47140$7,373.57
100$140.43790$14,043.79
250$131.65340$32,913.35
500$125.37830$62,689.15
Manufacturers Standard Package