CAUZALAL-1M
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CAUZALAL-1M

DigiKey Part Number
5073-CAUZALAL-1M-ND
Manufacturer
Manufacturer Product Number
CAUZALAL-1M
Description
CAUSB A/A LSZH LATCH BLK 1M
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
USB 2.0 Cable A Male to A Male 3.28' (1.00m) Shielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bag
Part Status
Active
Configuration
Length
3.28' (1.00m)
Specifications
USB 2.0
Transfer Rate
480Mbps
Wire Gauge
24 AWG, 28 AWG
Shielding
Shielded
Color
Black
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in HKD
Bag
QuantityUnit PriceExt Price
1$326.63000$326.63
10$277.64700$2,776.47
25$260.26880$6,506.72
50$247.85400$12,392.70
100$236.03500$23,603.50
250$221.27692$55,319.23
Manufacturers Standard Package