CAUALAL-3M
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CAUALAL-3M

DigiKey Part Number
5073-CAUALAL-3M-ND
Manufacturer
Manufacturer Product Number
CAUALAL-3M
Description
CBLUSB A/A LATCHING BLK 3M
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
USB 2.0 Cable A Male to A Male 9.84' (3.00m) Shielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bag
Part Status
Active
Configuration
Length
9.84' (3.00m)
Specifications
USB 2.0
Transfer Rate
480Mbps
Wire Gauge
24 AWG, 28 AWG
Shielding
Shielded
Color
Black
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9
Check for Additional Incoming Stock
All prices are in HKD
Bag
QuantityUnit PriceExt Price
1$201.58000$201.58
10$171.29800$1,712.98
25$160.57120$4,014.28
50$152.90860$7,645.43
100$145.61470$14,561.47
250$136.50720$34,126.80
500$130.00098$65,000.49
Manufacturers Standard Package