Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CAUA-LT-WHT-6FT | |
|---|---|
DigiKey Part Number | 5073-CAUA-LT-WHT-6FT-ND |
Manufacturer | |
Manufacturer Product Number | CAUA-LT-WHT-6FT |
Description | USB TO LIGHTNING IPHONE - 6 FT |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly USB A Male Plug to i5 Lightning Connector 6.00' (1.83m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Connector Type | USB A Male Plug to i5 Lightning Connector | |
Length | 6.00' (1.83m) | |
Cable Type | Round | |
Color | White | |
Shielding | Shielded | |
Usage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $242.21000 | $242.21 |






