
CAU3ZAA-3M | |
|---|---|
DigiKey Part Number | 5073-CAU3ZAA-3M-ND |
Manufacturer | |
Manufacturer Product Number | CAU3ZAA-3M |
Description | CBL USB 3.0 A/A LSZH 3.0 MTR |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) Cable A Male to A Male 9.84' (3.00m) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Configuration | ||
Length | 9.84' (3.00m) | |
Specifications | USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) | |
Transfer Rate | 5Gbps | |
Wire Gauge | 24 AWG, 30 AWG | |
Shielding | Shielded | |
Color | Black | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $586.52000 | $586.52 |
| 10 | $498.53500 | $4,985.35 |
| 25 | $467.33960 | $11,683.49 |
| 50 | $445.05440 | $22,252.72 |
| 100 | $423.83970 | $42,383.97 |

