
CAU3HFAC-BLK-2M | |
---|---|
DigiKey Part Number | 5073-CAU3HFAC-BLK-2M-ND |
Manufacturer | |
Manufacturer Product Number | CAU3HFAC-BLK-2M |
Description | HIGH FLEX DRAG CHAIN USB 3.0 CAB |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) Cable A Male to C Male 6.56' (2.00m) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Configuration | ||
Length | 6.56' (2.00m) | |
Specifications | USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) | |
Transfer Rate | 5Gbps | |
Wire Gauge | 22 AWG, 26 AWG, 28 AWG | |
Shielding | Shielded | |
Color | Black | |
Features | Data Transfer and Charge, Reversible |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $912.08000 | $912.08 |