
CAU2AEXT-MF-2C-5M | |
---|---|
DigiKey Part Number | 5073-CAU2AEXT-MF-2C-5M-ND |
Manufacturer | |
Manufacturer Product Number | CAU2AEXT-MF-2C-5M |
Description | USB 2.0 EXTENSTION, AM/AF, TWO C |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | USB 2.0 Cable A Female (2) to A Male 16.40' (5.00m) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Configuration | ||
Length | 16.40' (5.00m) | |
Specifications | USB 2.0 | |
Transfer Rate | 480Mbps | |
Wire Gauge | 24 AWG, 28 AWG | |
Shielding | Shielded | |
Color | Black | |
Features | Data Transfer and Charge |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $302.41000 | $302.41 |