
CAABLK-90UB-2M | |
---|---|
DigiKey Part Number | 5073-CAABLK-90UB-2M-ND |
Manufacturer | |
Manufacturer Product Number | CAABLK-90UB-2M |
Description | CA USB STR A/90UP B BLK 2M |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | USB 2.0 Cable A Male to B Male, Up Angle 6.56' (2.00m) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Configuration | ||
Length | 6.56' (2.00m) | |
Specifications | USB 2.0 | |
Transfer Rate | 480Mbps | |
Wire Gauge | 24 AWG, 28 AWG | |
Shielding | Shielded | |
Color | Black | |
Features | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $204.15000 | $204.15 |
10 | $173.48900 | $1,734.89 |
25 | $162.62480 | $4,065.62 |
50 | $154.86540 | $7,743.27 |
100 | $147.47710 | $14,747.71 |
250 | $138.25412 | $34,563.53 |
500 | $131.66442 | $65,832.21 |