
CAA-90RMICB-5M | |
---|---|
DigiKey Part Number | 5073-CAA-90RMICB-5M-ND |
Manufacturer | |
Manufacturer Product Number | CAA-90RMICB-5M |
Description | CA USB STR A/90RT MICB 3M |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | USB 2.0 Cable A Male to Micro B Male, Right Angle 16.40' (5.00m) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Configuration | ||
Length | 16.40' (5.00m) | |
Specifications | USB 2.0 | |
Transfer Rate | 480Mbps | |
Wire Gauge | 28 AWG | |
Shielding | Shielded | |
Color | Black | |
Features | Data Transfer and Charge |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $227.29000 | $227.29 |