
CAA-90LMB5-1M | |
---|---|
DigiKey Part Number | 5073-CAA-90LMB5-1M-ND |
Manufacturer | |
Manufacturer Product Number | CAA-90LMB5-1M |
Description | CA USB STR A/90LT MB5 1M |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | USB 2.0 Cable A Male to Mini B Male, Right Angle 3.28' (1.00m) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Configuration | ||
Length | 3.28' (1.00m) | |
Specifications | USB 2.0 | |
Transfer Rate | 480Mbps | |
Wire Gauge | 28 AWG | |
Shielding | Shielded | |
Color | Black | |
Features | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $182.50000 | $182.50 |
10 | $155.11600 | $1,551.16 |
25 | $145.40360 | $3,635.09 |
50 | $138.46380 | $6,923.19 |
100 | $131.85770 | $13,185.77 |
250 | $123.61104 | $30,902.76 |
500 | $117.71876 | $58,859.38 |