
CA90RA-LB-5M | |
---|---|
DigiKey Part Number | 5073-CA90RA-LB-5M-ND |
Manufacturer | |
Manufacturer Product Number | CA90RA-LB-5M |
Description | CA USB 90RT A/90LT B DX 5M |
Customer Reference | |
Detailed Description | USB 2.0 Cable A Male to B Male, Right Angle 16.40' (5.00m) Shielded |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Obsolete | |
Configuration | ||
Length | 16.40' (5.00m) | |
Specifications | USB 2.0 | |
Transfer Rate | 480Mbps | |
Wire Gauge | 26 AWG, 28 AWG | |
Shielding | Shielded | |
Color | Gray | |
Features | Data Transfer and Charge |