Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CA90LA-B-075M | |
|---|---|
DigiKey Part Number | 5073-CA90LA-B-075M-ND |
Manufacturer | |
Manufacturer Product Number | CA90LA-B-075M |
Description | CA USB 90LT A/STR B DX .75M |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | USB 2.0 Cable A Male to B Male, Left Angle 2.46' (750.0mm) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Configuration | ||
Length | 2.46' (750.0mm) | |
Specifications | USB 2.0 | |
Transfer Rate | 480Mbps | |
Wire Gauge | 26 AWG, 28 AWG | |
Shielding | Shielded | |
Color | Gray | |
Features | Data Transfer and Charge |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $300.82000 | $300.82 |






