CA45RA-45RB-1M is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


L-com
In Stock: 0
Unit Price: $79.69000
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: $273.06000
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: $188.43000
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: $257.83000
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: $219.55000
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: $227.29000
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: $147.02000
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: $37.46000
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: $126.86000
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: $62.48000
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: $37.46000
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: $62.48000
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: $174.77000
Datasheet
CA45RA-45RB-03M
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CA45RA-45RB-1M

DigiKey Part Number
5073-CA45RA-45RB-1M-ND
Manufacturer
Manufacturer Product Number
CA45RA-45RB-1M
Description
CA USB 45RT A/45RT B DX 1M
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
USB 2.0 Cable A Male to B Male, Right Angle 3.28' (1.00m) Shielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bag
Part Status
Active
Configuration
Length
3.28' (1.00m)
Specifications
USB 2.0
Transfer Rate
480Mbps
Wire Gauge
26 AWG, 28 AWG
Shielding
Shielded
Color
Gray
Features
Data Transfer and Charge
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bag
QuantityUnit PriceExt Price
1$51.20000$51.20
Manufacturers Standard Package