
CA3A-90DA-1M | |
---|---|
DigiKey Part Number | 5073-CA3A-90DA-1M-ND |
Manufacturer | |
Manufacturer Product Number | CA3A-90DA-1M |
Description | CA USB 3.0 STR A/90DN A 1M |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) Cable A Male to A Male, Right Angle 3.28' (1.00m) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Configuration | ||
Length | 3.28' (1.00m) | |
Specifications | USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) | |
Transfer Rate | 5Gbps | |
Wire Gauge | 24 AWG, 30 AWG | |
Shielding | Shielded | |
Color | Blue | |
Features | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $444.61000 | $444.61 |
10 | $377.93100 | $3,779.31 |
25 | $354.27880 | $8,856.97 |
50 | $337.38360 | $16,869.18 |
100 | $321.29910 | $32,129.91 |
250 | $305.50992 | $76,377.48 |