CA-NMNMA020
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CA-NMNMA020

DigiKey Part Number
5073-CA-NMNMA020-ND
Manufacturer
Manufacturer Product Number
CA-NMNMA020
Description
COAX CBL N-TYPE TO N-TYPE 20'
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial N-Type to N-Type 240.0" (6.1m) 20.0'
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
L-com
Series
-
Packaging
Bag
Part Status
Active
Style
N-Type to N-Type
1st Connector
N-Type Plug
1st Contact Gender
Male
1st Connector Mounting Type
Free Hanging (In-Line)
1st Connector Mounting Feature
-
2nd Connector
N-Type Plug
2nd Contact Gender
Male
2nd Connector Mounting Type
Free Hanging (In-Line)
2nd Connector Mounting Feature
-
Length
240.0" (6.1m) 20.0'
Cable Type
-
Overall Impedance
50 Ohms
Color
Black
Features
-
Operating Temperature
-
Ingress Protection
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Bag
QuantityUnit PriceExt Price
1$560.76000$560.76
10$476.66600$4,766.66
25$446.84600$11,171.15
50$425.53520$21,276.76
100$405.24980$40,524.98
Manufacturers Standard Package