C14-C132-15-10F is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


L-com
In Stock: 0
Unit Price: $604.03000
Datasheet

Parametric Equivalent


Eaton Tripp Lite
In Stock: 2,270
Unit Price: $172.73000
Datasheet
New at DigiKey
10.00' (3.05m) Power Cord Black IEC 320-C14 To IEC 320-C13 SJT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C14-C132-15-10F

DigiKey Part Number
5073-C14-C132-15-10F-ND
Manufacturer
Manufacturer Product Number
C14-C132-15-10F
Description
C14-C132-15-10F
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
10.00' (3.05m) Power Cord Black IEC 320-C14 To IEC 320-C13 SJT
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Cord Type
SJT
Manufacturer
L-com
Wire Gauge
14 AWG
Series
Shielding
Unshielded
Packaging
Bulk
Length
10.00' (3.05m)
Part Status
Active
Color
Black
Style
Male Pins (Blades) to Female Sockets (Slots)
Voltage Rating
300V
1st Connector
IEC 320-C14
Current Rating (Amps)
15A
2nd Connector
IEC 320-C13
Operating Temperature
105°C
Number of Conductors
3
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C14LC13-15-10FL-com05073-C14LC13-15-10F-ND$604.03000Parametric Equivalent
P005-010Eaton Tripp Lite2,270TL446-ND$172.73000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$306.50000$306.50
Manufacturers Standard Package