
Category | Contact Type Signal |
Manufacturer L-com | Mounting Type Free Hanging (In-Line) |
Packaging Bag | Flange Feature Housing/Shell (Unthreaded) |
Part Status Active | Primary Material Metal |
Connector Style D-Sub | Shell Material, Finish Steel, Tin-Nickel Plated |
Connector Type Receptacle for Female Contacts | Dielectric Material Polybutylene Terephthalate (PBT), Glass Filled |
Number of Positions 15 | Color Black |
Number of Rows 2 | Note Contacts Sold Separately |
Shell Size, Connector Layout 2 (DA, A) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $33.71000 | $33.71 |
| 10 | $28.62700 | $286.27 |
| 25 | $26.83160 | $670.79 |
| 50 | $25.54920 | $1,277.46 |
| 100 | $24.32820 | $2,432.82 |
| 250 | $22.80512 | $5,701.28 |
| 500 | $21.71676 | $10,858.38 |
| 1,000 | $20.68094 | $20,680.94 |
| 2,500 | $19.38735 | $48,468.38 |

