BTF75M
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BTF75M

DigiKey Part Number
5073-BTF75M-ND
Manufacturer
Manufacturer Product Number
BTF75M
Description
TERMINATION 75OHM F M 10PK
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Terminator Coax Connector Plug, Male Pin F Type 75 Ohms
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
L-com
Series
-
Packaging
Bag
Part Status
Active
Connector Style
F Type
Connector Type
Plug, Male Pin
Impedance
75 Ohms
Mounting Type
Free Hanging, Cap
Body Finish
-
Contact Material
-
Contact Finish
-
Features
-
Body Material
Zinc Die Cast
Dielectric Material
Polypropylene (PP)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in HKD
Bag
QuantityUnit PriceExt Price
1$148.45000$148.45
10$126.19500$1,261.95
25$118.28760$2,957.19
50$112.64340$5,632.17
100$107.26930$10,726.93
250$100.55880$25,139.70
500$95.76472$47,882.36
Manufacturers Standard Package