Adapter Coaxial Connector BNC Jack, Female Socket To TNC Plug, Male Pin 50 Ohms
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BA3001

DigiKey Part Number
5073-BA3001-ND
Manufacturer
Manufacturer Product Number
BA3001
Description
COAX ADAPT BNC TO TNC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Adapter Coaxial Connector BNC Jack, Female Socket To TNC Plug, Male Pin 50 Ohms
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bag
Part Status
Active
Adapter Type
Plug to Jack
Conversion Type
Between Series
Adapter Series
Center Gender
Female to Male
Convert From (Adapter End)
BNC Jack, Female Socket
Convert To (Adapter End)
TNC Plug, Male Pin
Impedance
50 Ohms
Style
Straight
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Fastening Type
Bayonet Lock, Threaded
Ingress Protection
-
Center Contact Plating
Gold
Features
-
Includes
-
Body Material
Brass
Body Finish
Nickel
Center Contact Material
Brass
Dielectric Material
Polyoxymethylene (POM) Acetal
Mating Cycles
-
Insertion Loss
-
Operating Temperature
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Factory Stock: 84
Check for Additional Incoming Stock
All prices are in HKD
Bag
QuantityUnit PriceExt Price
1$130.56000$130.56
10$110.93300$1,109.33
25$103.98880$2,599.72
50$99.02460$4,951.23
100$94.29980$9,429.98
250$88.39988$22,099.97
500$84.18520$42,092.60
1,000$80.17286$80,172.86
Manufacturers Standard Package