
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Adapter Type | Plug to Jack | |
Conversion Type | Between Series | |
Adapter Series | ||
Center Gender | Female to Male | |
Convert From (Adapter End) | BNC Jack, Female Socket | |
Convert To (Adapter End) | N Plug, Male Pin | |
Impedance | 50 Ohms | |
Style | Straight | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Fastening Type | Bayonet Lock, Threaded | |
Frequency - Max | 2.5 GHz | |
Ingress Protection | - | |
Center Contact Plating | Gold | |
Features | - | |
Includes | - | |
Body Material | Brass | |
Body Finish | Nickel | |
Center Contact Material | Brass | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Mating Cycles | - | |
Insertion Loss | 0.2dB | |
Operating Temperature | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $95.82000 | $95.82 |
10 | $81.43100 | $814.31 |
25 | $76.33360 | $1,908.34 |
50 | $72.68700 | $3,634.35 |
100 | $69.21880 | $6,921.88 |
250 | $64.88760 | $16,221.90 |
500 | $61.79334 | $30,896.67 |
1,000 | $58.84769 | $58,847.69 |