AXA-NFRSJ
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AXA-NFRSJ

DigiKey Part Number
5073-AXA-NFRSJ-ND
Manufacturer
Manufacturer Product Number
AXA-NFRSJ
Description
COAX ADAPT RP-SMA TO N
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Adapter Coaxial Connector RP-SMA Jack, Male Pin To N Jack, Female Socket 50 Ohms
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bag
Part Status
Active
Adapter Type
Jack to Jack
Conversion Type
Between Series
Adapter Series
Center Gender
Female to Male
Convert From (Adapter End)
RP-SMA Jack, Male Pin
Convert To (Adapter End)
N Jack, Female Socket
Impedance
50 Ohms
Style
Straight
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Fastening Type
Threaded, Threaded
Ingress Protection
-
Center Contact Plating
Gold
Features
-
Includes
-
Body Material
Brass
Body Finish
Nickel
Center Contact Material
-
Dielectric Material
Polytetrafluoroethylene (PTFE)
Mating Cycles
-
Insertion Loss
-
Operating Temperature
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
All prices are in HKD
Bag
QuantityUnit PriceExt Price
1$122.57000$122.57
10$104.14300$1,041.43
25$97.61520$2,440.38
50$92.95580$4,647.79
100$88.52120$8,852.12
250$82.98316$20,745.79
500$79.02622$39,513.11
1,000$75.25958$75,259.58
Manufacturers Standard Package