Cable Gland Polyamide (PA66), Nylon 6/6 PG7 Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ASR-PG7

DigiKey Part Number
5073-ASR-PG7-ND
Manufacturer
Manufacturer Product Number
ASR-PG7
Description
CONPG7 STRAIN RELIEF
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Cable Gland Polyamide (PA66), Nylon 6/6 PG7 Black
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
L-com
Series
-
Packaging
Bag
Part Status
Active
Type
Cable Gland
Outside Cable Diameter (Min)
0.118" (3.00mm)
Outside Cable Diameter (Max)
0.170" (4.32mm)
Thread Size
PG7
Thread Length
0.315" (8.00mm)
Conduit Hub Size
-
Panel Hole Size
0.510" (12.9mm)
Material
Polyamide (PA66), Nylon 6/6
Includes
-
Color
Black
Ingress Protection
IP68 - Dust Tight, Waterproof
Operating Temperature
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6
Factory Stock: 1,012
Check for Additional Incoming Stock
All prices are in HKD
Bag
QuantityUnit PriceExt Price
1$80.90000$80.90
10$68.75600$687.56
25$64.44360$1,611.09
50$61.36700$3,068.35
100$58.43840$5,843.84
250$54.78116$13,695.29
500$52.16854$26,084.27
1,000$49.68113$49,681.13
Manufacturers Standard Package