cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TCG084SVLAECNN-AN40

DigiKey Part Number
73-TCG084SVLAECNN-AN40-ND
Manufacturer
Manufacturer Product Number
TCG084SVLAECNN-AN40
Description
GRAPHIC DISPLAY TFT - 8.4"
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Graphic LCD Display Module Transmissive TFT - Color LVDS 8.4" (213.36mm) 800 x 600 (SVGA)
Product Attributes
Type
Description
Select All
Category
Manufacturer
Kyocera International, Inc.
Series
-
Packaging
Bulk
Part Status
Active
Display Type
TFT - Color
Display Mode
Transmissive
Touchscreen
-
Diagonal Screen Size
8.4" (213.36mm)
Viewing Area
-
Backlight
LED
Dot Pixels
800 x 600 (SVGA)
Interface
LVDS
Controller Type
-
Graphics Color
-
Background Color
Black
Dot Size
-
Dot Pitch
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$2,117.04000$2,117.04
10$2,035.64600$20,356.46
Manufacturers Standard Package