TCG084SVLAACFA-AA20
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TCG084SVLAACFA-AA20

DigiKey Part Number
73-TCG084SVLAACFA-AA20-ND
Manufacturer
Manufacturer Product Number
TCG084SVLAACFA-AA20
Description
GRAPHIC DISPLAY TFT RGB 8.4"
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Graphic LCD Display Module Transmissive Red, Green, Blue (RGB) TFT - Color LVDS 8.4" (213.36mm) 800 x 600 (SVGA)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Kyocera International, Inc.
Series
-
Packaging
Bulk
Part Status
Active
Display Type
TFT - Color
Display Mode
Transmissive
Touchscreen
-
Diagonal Screen Size
8.4" (213.36mm)
Viewing Area
174.40mm W x 131.80mm H
Backlight
LED
Dot Pixels
800 x 600 (SVGA)
Interface
LVDS
Controller Type
-
Graphics Color
Red, Green, Blue (RGB)
Background Color
Black
Dot Size
-
Dot Pitch
0.07mm W x 0.23mm H
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 87
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$2,736.81000$2,736.81
20$2,363.01100$47,260.22
Manufacturers Standard Package