cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TCG070WVLEEENN-AN20

DigiKey Part Number
73-TCG070WVLEEENN-AN20-ND
Manufacturer
Manufacturer Product Number
TCG070WVLEEENN-AN20
Description
GRAPHIC DISPLAY TFT RGB 7"
Customer Reference
Detailed Description
Non-Touch Graphic LCD Display Module Transmissive TFT - LCD LVDS 7" (177.80mm) 800 x 480 (WVGA)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Kyocera International, Inc.
Series
-
Packaging
Bulk
Part Status
Active
Display Type
TFT - LCD
Display Mode
Transmissive
Touchscreen
Non-Touch
Diagonal Screen Size
7" (177.80mm)
Viewing Area
-
Backlight
LED
Dot Pixels
800 x 480 (WVGA)
Interface
LVDS
Controller Type
-
Graphics Color
-
Background Color
Black
Dot Size
-
Dot Pitch
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Quote Required, submit request here.
Non-Cancelable/Non-Returnable