


X9001492-GNDNMW | |
---|---|
DigiKey Part Number | 478-X9001492-GNDNMW-ND |
Manufacturer | |
Manufacturer Product Number | X9001492-GNDNMW |
Description | GPS/GLONASS ACTIVE EXTERNAL ANTE |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA GLONASS, GPS Dome N Type Male Screw |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
RF Family/Standard | Navigation | |
Frequency Group | UHF (1GHz ~ 2GHz) | |
Frequency (Center/Band) | 1.575GHz, 1.602GHz | |
Frequency Range | - | |
Antenna Type | Dome | |
Number of Bands | 2 | |
VSWR | 2 | |
Return Loss | - | |
Gain | 26.8dBi, 30dBi | |
Features | LNA | |
Termination | N Type Male | |
Ingress Protection | IP67 | |
Mounting Type | Screw | |
Height (Max) | 1.870" (47.50mm) | |
Applications | GLONASS, GPS |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $316.21000 | $316.21 |
10 | $234.07900 | $2,340.79 |
50 | $212.45960 | $10,622.98 |