
W4P42X8W04-U150D3B0A | |
---|---|
DigiKey Part Number | 478-W4P42X8W04-U150D3B0A-ND |
Manufacturer | |
Manufacturer Product Number | W4P42X8W04-U150D3B0A |
Description | WI-FI 6E & 7 PCB ANTENNA, 150MM |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA Bluetooth, M2M, Wi-Fi, WLAN, ZigBee™ PCB Trace U.FL Adhesive |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
RF Family/Standard | 802.15.4, Bluetooth, WiFi | |
Frequency Group | Wide Band | |
Frequency (Center/Band) | 2.44GHz, 5.5GHz, 6.525GHz | |
Frequency Range | 2.4GHz ~ 2.48GHz, 5.15GHz ~ 5.85GHz, 5.925GHz ~ 7.125GHz | |
Antenna Type | PCB Trace | |
Number of Bands | 3 | |
VSWR | - | |
Return Loss | -16dB, -12dB | |
Gain | 1.7dBi, 3.4dBi, 4.2dBi | |
Power - Max | 2 W | |
Features | Cable - 150mm | |
Termination | U.FL | |
Ingress Protection | - | |
Grade | - | |
Qualification | - | |
Mounting Type | Adhesive | |
Height (Max) | 0.016" (0.40mm) | |
Applications | Bluetooth, M2M, Wi-Fi, WLAN, ZigBee™ |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $27.84000 | $27.84 |
10 | $20.93000 | $209.30 |
25 | $19.19400 | $479.85 |
100 | $17.28740 | $1,728.74 |
400 | $15.99523 | $6,398.09 |
800 | $15.51510 | $12,412.08 |
1,200 | $15.27458 | $18,329.50 |
2,800 | $14.85232 | $41,586.50 |
5,200 | $14.60159 | $75,928.27 |