
W3L1YC224MAT1S | |
---|---|
DigiKey Part Number | 478-2335-2-ND - Tape & Reel (TR) 478-2335-1-ND - Cut Tape (CT) 478-2335-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | W3L1YC224MAT1S |
Description | CAP CER 0.22UF 16V X7R 0612 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF ±20% 16V Ceramic Capacitor X7R 0612 (1632 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL (Multi-Terminal) | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0612 (1632 Metric) | |
Size / Dimension | 0.063" L x 0.126" W (1.60mm x 3.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $11.00000 | $11.00 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $4.11893 | $16,475.72 |