


W3F11A1018AT1A | |
|---|---|
DigiKey Part Number | 478-11170-2-ND - Tape & Reel (TR) 478-11170-1-ND - Cut Tape (CT) 478-11170-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | W3F11A1018AT1A |
Description | CAP FEEDTHRU 100PF 100V 1206 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 100 pF Feed Through Capacitor 100V 300 mA 600mOhm 1206 (3216 Metric), 4 PC Pad |
Datasheet | Datasheet |
EDA/CAD Models | W3F11A1018AT1A Models |
Category | Current 300 mA |
Manufacturer KYOCERA AVX | DC Resistance (DCR) (Max) 600mOhm |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Temperature Coefficient C0G, NP0 |
Part Status Active | Mounting Type Surface Mount |
Type Feed Through | Package / Case 1206 (3216 Metric), 4 PC Pad |
Capacitance 100 pF | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance -20%, +50% | Height (Max) 0.050" (1.27mm) |
Voltage - Rated 100V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.03000 | $4.03 |
| 10 | $2.43400 | $24.34 |
| 50 | $1.81860 | $90.93 |
| 100 | $1.62870 | $162.87 |
| 500 | $1.30902 | $654.51 |
| 1,000 | $1.21012 | $1,210.12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $1.12890 | $2,257.80 |
| 4,000 | $1.06201 | $4,248.04 |
| 6,000 | $1.02852 | $6,171.12 |
| 10,000 | $0.99141 | $9,914.10 |
| 14,000 | $0.96971 | $13,575.94 |
| 20,000 | $0.94885 | $18,977.00 |


