22 pF Thin Film Capacitor 25 V 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

06033K220FBTTR

DigiKey Part Number
478-7423-2-ND - Tape & Reel (TR)
478-7423-1-ND - Cut Tape (CT)
478-7423-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
06033K220FBTTR
Description
CAP THIN FILM 22PF 25V 0603
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
22 pF Thin Film Capacitor 25 V 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
06033K220FBTTR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
KYOCERA AVX
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
22 pF
Tolerance
±1%
Voltage - Rated
25 V
Mounting Type
Surface Mount
Package / Case
0603 (1608 Metric)
Operating Temperature
-55°C ~ 125°C
Features
RF, High Q, Low Loss
Size / Dimension
0.063" L x 0.032" W (1.60mm x 0.81mm)
Height - Seated (Max)
0.024" (0.60mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$10.93000$10.93
10$7.12800$71.28
50$5.62840$281.42
100$5.16470$516.47
500$4.38322$2,191.61
1,000$4.14125$4,141.25
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$3.84240$11,527.20
6,000$3.69607$22,176.42
9,000$3.62275$32,604.75
15,000$3.54147$53,122.05
21,000$3.49394$73,372.74
Manufacturers Standard Package