
W3A41A101KAT2A | |
|---|---|
DigiKey Part Number | 478-2876-2-ND - Tape & Reel (TR) 478-2876-1-ND - Cut Tape (CT) 478-2876-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | W3A41A101KAT2A |
Description | CAP ARRAY 100PF 100V NP0 0612 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 100pF Isolated Capacitor 4 Array 100 V C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | W3A41A101KAT2A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 100pF | |
Tolerance | ±10% | |
Voltage - Rated | 100 V | |
Dielectric Material | Ceramic | |
Number of Capacitors | 4 | |
Circuit Type | Isolated | |
Temperature Coefficient | C0G, NP0 | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | 0612 (1632 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.053" (1.35mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.70000 | $3.70 |
| 10 | $2.26100 | $22.61 |
| 50 | $1.67880 | $83.94 |
| 100 | $1.50120 | $150.12 |
| 500 | $1.20132 | $600.66 |
| 1,000 | $1.10875 | $1,108.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.96999 | $3,879.96 |
| 8,000 | $0.91844 | $7,347.52 |
| 12,000 | $0.89262 | $10,711.44 |
| 20,000 | $0.86400 | $17,280.00 |
| 28,000 | $0.84727 | $23,723.56 |
| 40,000 | $0.83117 | $33,246.80 |

