
W2P15X7W04-U100D3B0A | |
---|---|
DigiKey Part Number | 478-W2P15X7W04-U100D3B0A-ND |
Manufacturer | |
Manufacturer Product Number | W2P15X7W04-U100D3B0A |
Description | ANT ASSY, WLAN2 04 100 D0230 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA Wi-Fi PCB Trace U.FL Adhesive |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
RF Family/Standard | WiFi | |
Frequency Group | SHF (f > 4GHz) | |
Frequency (Center/Band) | 5.5GHz, 6.525GHz | |
Frequency Range | 5.15GHz ~ 5.85GHz, 5.925GHz ~ 7.125GHz | |
Antenna Type | PCB Trace | |
Number of Bands | 2 | |
VSWR | - | |
Return Loss | -9dB, -7.3dB | |
Gain | 4.3dBi, 3.9dBi | |
Features | Cable - 100mm | |
Termination | U.FL | |
Ingress Protection | - | |
Mounting Type | Adhesive | |
Height (Max) | 0.016" (0.40mm) | |
Applications | Wi-Fi | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $20.09000 | $20.09 |
10 | $14.93300 | $149.33 |
25 | $13.63880 | $340.97 |
100 | $12.21300 | $1,221.30 |
400 | $11.24718 | $4,498.87 |
800 | $10.88816 | $8,710.53 |
1,200 | $10.70833 | $12,850.00 |
2,800 | $10.39269 | $29,099.53 |
5,200 | $10.20518 | $53,066.94 |