W2L Series 0508
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

W2L1YC104MAT1A

DigiKey Part Number
478-2121-2-ND - Tape & Reel (TR)
478-2121-1-ND - Cut Tape (CT)
478-2121-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
W2L1YC104MAT1A
Description
CAP CER 0.1UF 16V X7R 0508
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
0.1 µF ±20% 16V Ceramic Capacitor X7R 0508 (1220 Metric)
Datasheet
 Datasheet
EDA/CAD Models
W2L1YC104MAT1A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL (Multi-Terminal)
Ratings
-
Applications
Mounting Type
Package / Case
0508 (1220 Metric)
Size / Dimension
0.050" L x 0.080" W (1.27mm x 2.03mm)
Height - Seated (Max)
-
Thickness (Max)
0.037" (0.95mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8,336
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$11.33000$11.33
10$6.85600$68.56
50$5.41600$270.80
100$4.53330$453.33
500$4.41242$2,206.21
1,000$4.38804$4,388.04
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$3.81530$15,261.20
8,000$3.76845$30,147.60
12,000$3.75736$45,088.32
20,000$3.74471$74,894.20
Manufacturers Standard Package