



W2H15C4738AT1A | |
|---|---|
DigiKey Part Number | 478-5476-2-ND - Tape & Reel (TR) 478-5476-1-ND - Cut Tape (CT) 478-5476-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | W2H15C4738AT1A |
Description | CAP FEEDTHRU 0.047UF 50V 0805 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF Feed Through Capacitor 50V 2 A 150mOhm 0805 (2012 Metric), 4 PC Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 0.047 µF | |
Tolerance | -20%, +50% | |
Voltage - Rated | 50V | |
Current | 2 A | |
DC Resistance (DCR) (Max) | 150mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Insertion Loss | - | |
Temperature Coefficient | X7R | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric), 4 PC Pad | |
Size / Dimension | 0.079" L x 0.049" W (2.01mm x 1.25mm) | |
Height (Max) | 0.045" (1.14mm) | |
Thread Size | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.08000 | $4.08 |
| 10 | $2.51300 | $25.13 |
| 50 | $1.88140 | $94.07 |
| 100 | $1.68800 | $168.80 |
| 500 | $1.36182 | $680.91 |
| 1,000 | $1.26122 | $1,261.22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $1.13248 | $4,529.92 |
| 8,000 | $1.05976 | $8,478.08 |
| 12,000 | $1.04303 | $12,516.36 |
| 20,000 | $1.01487 | $20,297.40 |
| 28,000 | $0.99630 | $27,896.40 |
| 40,000 | $0.97844 | $39,137.60 |
| 48,000 | $0.96998 | $46,559.04 |





