


W2F15C2238AT1A | |
---|---|
DigiKey Part Number | 478-12989-2-ND - Tape & Reel (TR) 478-12989-1-ND - Cut Tape (CT) 478-12989-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | W2F15C2238AT1A |
Description | CAP FEEDTHRU 0.022UF 50V 0805 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF Feed Through Capacitor 50V 300 mA 600mOhm 0805 (2012 Metric), 4 PC Pad |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 0.022 µF | |
Tolerance | -20%, +50% | |
Voltage - Rated | 50V | |
Current | 300 mA | |
DC Resistance (DCR) (Max) | 600mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Insertion Loss | - | |
Temperature Coefficient | X7R | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric), 4 PC Pad | |
Size / Dimension | 0.079" L x 0.049" W (2.01mm x 1.25mm) | |
Height (Max) | 0.045" (1.14mm) | |
Thread Size | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.87000 | $3.87 |
10 | $2.37100 | $23.71 |
50 | $1.98880 | $99.44 |
100 | $1.58710 | $158.71 |
500 | $1.50284 | $751.42 |
1,000 | $1.22945 | $1,229.45 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $1.05685 | $4,227.40 |
8,000 | $0.94118 | $7,529.44 |
12,000 | $0.90337 | $10,840.44 |
20,000 | $0.89925 | $17,985.00 |
28,000 | $0.86289 | $24,160.92 |
40,000 | $0.86053 | $34,421.20 |
48,000 | $0.85940 | $41,251.20 |