
W2A41C472KAT2A | |
---|---|
DigiKey Part Number | 478-W2A41C472KAT2ATR-ND - Tape & Reel (TR) 478-W2A41C472KAT2ACT-ND - Cut Tape (CT) 478-W2A41C472KAT2ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | W2A41C472KAT2A |
Description | CAP ARRAY 4700PF 100V X7R 0508 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 4700pF Isolated Capacitor 4 Array 100 V X7R 0508 (1220 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 4700pF | |
Tolerance | ±10% | |
Voltage - Rated | 100 V | |
Dielectric Material | Ceramic | |
Number of Capacitors | 4 | |
Circuit Type | Isolated | |
Temperature Coefficient | X7R | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 0508 (1220 Metric) | |
Supplier Device Package | 0508 (1220 Metric) | |
Size / Dimension | 0.051" L x 0.083" W (1.30mm x 2.10mm) | |
Height - Seated (Max) | 0.037" (0.95mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.09000 | $5.09 |
10 | $3.16900 | $31.69 |
50 | $2.40260 | $120.13 |
100 | $2.16770 | $216.77 |
500 | $1.76996 | $884.98 |
1,000 | $1.64721 | $1,647.21 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $1.38251 | $5,530.04 |
8,000 | $1.33885 | $10,710.80 |
12,000 | $1.32546 | $15,905.52 |
20,000 | $1.31990 | $26,398.00 |
28,000 | $1.30812 | $36,627.36 |
40,000 | $1.30431 | $52,172.40 |
48,000 | $1.29398 | $62,111.04 |