
W1P35X8F04-U100D3B0T | |
---|---|
DigiKey Part Number | 478-W1P35X8F04-U100D3B0T-ND |
Manufacturer | |
Manufacturer Product Number | W1P35X8F04-U100D3B0T |
Description | ANTENNA ASSY, WLAN1 04 100 D0230 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA Bluetooth, Wi-Fi, WLAN, Zigbee™ PCB Trace U.FL Adhesive |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Box | |
Part Status | Active | |
RF Family/Standard | 802.15.4, Bluetooth, WiFi | |
Frequency Group | UHF (2GHz ~ 3GHz) | |
Frequency (Center/Band) | 2.44GHz | |
Frequency Range | 2.4GHz ~ 2.48GHz | |
Antenna Type | PCB Trace | |
Number of Bands | 1 | |
VSWR | - | |
Return Loss | -15dB | |
Gain | 2.8dBi | |
Features | Cable - 100mm | |
Termination | U.FL | |
Ingress Protection | - | |
Mounting Type | Adhesive | |
Height (Max) | 0.016" (0.40mm) | |
Applications | Bluetooth, Wi-Fi, WLAN, Zigbee™ |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $27.91000 | $27.91 |
10 | $20.98300 | $209.83 |
25 | $19.24320 | $481.08 |
100 | $17.33170 | $1,733.17 |
250 | $16.42020 | $4,105.05 |
500 | $15.87096 | $7,935.48 |
1,000 | $15.41862 | $15,418.62 |
3,000 | $14.86013 | $44,580.39 |
5,000 | $14.65359 | $73,267.95 |