Capacitor Array
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

W1A2YC103MAT2A

DigiKey Part Number
W1A2YC103MAT2A-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
W1A2YC103MAT2A
Description
CAP ARRAY 10000PF 16V X7R 0504
Customer Reference
Detailed Description
10000pF Isolated Capacitor 2 Array 16 V X7R 0504 (1410 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
KYOCERA AVX
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
10000pF
Tolerance
±20%
Voltage - Rated
16 V
Dielectric Material
Ceramic
Number of Capacitors
2
Circuit Type
Isolated
Temperature Coefficient
X7R
Ratings
-
Mounting Type
Surface Mount
Package / Case
0504 (1410 Metric)
Supplier Device Package
0405 (1012 Metric)
Size / Dimension
0.054" L x 0.039" W (1.37mm x 1.00mm)
Height - Seated (Max)
0.026" (0.66mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Quote Required, submit request here.
Non-Cancelable/Non-Returnable