
VTA7080531C650DP | |
---|---|
DigiKey Part Number | 478-VTA7080531C650DPTR-ND - Tape & Reel (TR) 478-VTA7080531C650DPCT-ND - Cut Tape (CT) 478-VTA7080531C650DPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VTA7080531C650DP |
Description | VARISTOR 39V 80A 0805 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 39 V 80 A Varistor 1 Circuit Surface Mount, MLCV 0805 (2012 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Maximum AC Volts | 25 V | |
Maximum DC Volts | 31 V | |
Varistor Voltage (Min) | 35.1 V | |
Varistor Voltage (Typ) | 39 V | |
Varistor Voltage (Max) | 42.9 V | |
Current - Surge | 80 A | |
Energy | 0.3J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 275 pF @ 1 MHz | |
Operating Temperature | -55°C ~ 175°C (TA) | |
Features | - | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Mounting Type | Surface Mount, MLCV | |
Package / Case | 0805 (2012 Metric) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.61000 | $3.61 |
10 | $2.52900 | $25.29 |
25 | $2.25640 | $56.41 |
100 | $1.95500 | $195.50 |
250 | $1.81100 | $452.75 |
500 | $1.72464 | $862.32 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $2.05283 | $2,052.83 |
2,000 | $1.85577 | $3,711.54 |
3,000 | $1.75568 | $5,267.04 |
5,000 | $1.64348 | $8,217.40 |
7,000 | $1.57719 | $11,040.33 |
10,000 | $1.51288 | $15,128.80 |
25,000 | $1.37221 | $34,305.25 |
50,000 | $1.35482 | $67,741.00 |