
VTA7060318A400RP | |
|---|---|
DigiKey Part Number | 478-VTA7060318A400RPTR-ND - Tape & Reel (TR) 478-VTA7060318A400RPCT-ND - Cut Tape (CT) 478-VTA7060318A400RPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VTA7060318A400RP |
Description | VARISTOR 23V 30A 0603 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 23 V 30 A Varistor 1 Circuit Surface Mount, MLCV 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Maximum AC Volts | 13 V | |
Maximum DC Volts | 18 V | |
Varistor Voltage (Min) | 20.7 V | |
Varistor Voltage (Typ) | 23 V | |
Varistor Voltage (Max) | 25.3 V | |
Current - Surge | 30 A | |
Energy | 0.1J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 275 pF @ 1 MHz | |
Operating Temperature | -55°C ~ 175°C (TA) | |
Features | - | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Mounting Type | Surface Mount, MLCV | |
Package / Case | 0603 (1608 Metric) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.78000 | $3.78 |
| 10 | $2.63100 | $26.31 |
| 25 | $2.34800 | $58.70 |
| 100 | $2.03560 | $203.56 |
| 250 | $1.88600 | $471.50 |
| 500 | $1.79590 | $897.95 |
| 1,000 | $1.72175 | $1,721.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $1.79854 | $7,194.16 |
| 8,000 | $1.75325 | $14,026.00 |
| 12,000 | $1.73056 | $20,766.72 |
| 20,000 | $1.70543 | $34,108.60 |
| 28,000 | $1.69075 | $47,341.00 |
| 40,000 | $1.67663 | $67,065.20 |








