
VJ15M00400KBA | |
---|---|
DigiKey Part Number | 478-VJ15M00400KBATR-ND - Tape & Reel (TR) 478-VJ15M00400KBACT-ND - Cut Tape (CT) 478-VJ15M00400KBADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ15M00400KBA |
Description | VARISTOR 68V 1KA 2220 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 68 V 1 kA Varistor 1 Circuit Surface Mount, MLCV 2220 (5750 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Maximum AC Volts | 40 V | |
Maximum DC Volts | 56 V | |
Varistor Voltage (Min) | 61.2 V | |
Varistor Voltage (Typ) | 68 V | |
Varistor Voltage (Max) | 74.8 V | |
Current - Surge | 1 kA | |
Energy | 9J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 2000 pF @ 1 kHz | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Features | - | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount, MLCV | |
Package / Case | 2220 (5750 Metric) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $15.19000 | $15.19 |
10 | $13.11300 | $131.13 |
25 | $12.38200 | $309.55 |
100 | $11.36900 | $1,136.90 |
250 | $10.76168 | $2,690.42 |
500 | $10.33222 | $5,166.11 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,250 | $9.99798 | $12,497.48 |
2,500 | $9.61607 | $24,040.18 |
3,750 | $9.40295 | $35,261.06 |
6,250 | $9.14481 | $57,155.06 |
8,750 | $8.98092 | $78,583.05 |