24.5 V 1 kA Varistor 1 Circuit Surface Mount 1812 (4532 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VGAS181216P390DP

DigiKey Part Number
478-9655-2-ND - Tape & Reel (TR)
478-9655-1-ND - Cut Tape (CT)
478-9655-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VGAS181216P390DP
Description
VARISTOR 24.5V 1KA 1812
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
24.5 V 1 kA Varistor 1 Circuit Surface Mount 1812 (4532 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
KYOCERA AVX
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Maximum AC Volts
11 V
Maximum DC Volts
16 V
Varistor Voltage (Min)
22.05 V
Varistor Voltage (Typ)
24.5 V
Varistor Voltage (Max)
26.95 V
Current - Surge
1 kA
Energy
2.9J
Number of Circuits
1
Capacitance @ Frequency
7000 pF @ 1 kHz
Operating Temperature
-55°C ~ 125°C (TA)
Grade
Automotive
Qualification
AEC-Q200
Mounting Type
Surface Mount
Package / Case
1812 (4532 Metric)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 371
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$10.03000$10.03
10$7.23500$72.35
25$6.54440$163.61
100$5.78220$578.22
250$5.41896$1,354.74
500$5.20010$2,600.05
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$5.59383$5,593.83
2,000$5.43170$10,863.40
3,000$5.35055$16,051.65
5,000$5.26063$26,303.15
7,000$5.20807$36,456.49
10,000$5.15752$51,575.20
Manufacturers Standard Package